• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet C0603C103J3GAC7867+ Ceramic capacitor SMD 0603 0.01 µF 25 V 5 % 1 pc(s) Tape cut

Image similar
Packaging type
Tape cut
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
25 V
Capacity (elec.)
0.01 µF
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2023 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.10 / piece)
€ 0.40
-75 %
€ 0.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Product type

Ceramic capacitor

Type

SMD

Type

0603

Nominal voltage

25 V

Capacity (elec.)

0.01 µF

Tolerance ±

5 %

Content

1 pc(s)

Material properties

COG

Material

Ceramic

Type

C0603C103J3GAC7867+

Documents & Downloads

Datasheet

Datasheet 457865 Kemet C0603C103J3GAC7867+ Ceramic capacitor SMD 0603 0.01 µF 25 V 5 % 1 pc(s) Tape cut

User & Safety Instructions

User & Safety Instructions 457865 Kemet C0603C103J3GAC7867+ Ceramic capacitor SMD 0603 0.01 µF 25 V 5 % 1 pc(s) Tape cut

More interesting products

(*All information is plus legal VAT)