• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kendrion Filler plug 50500 External thread M5 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thread size M5
  • Accessory type: Blind plugs
  • Material: Brass
Product type

Filler plug

External thread

M5

Manufacturer part #

50500

Material (details)

Brass

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3168387 Kendrion Filler plug 50500 External thread M5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3168387 Kendrion Filler plug 50500 External thread M5 1 pc(s)

Description

Blind plugs M 5 type 50,500 Type 50,500, filler plugs, Ms

This text is machine translated.

More interesting products

(*All information is plus legal VAT)