• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kendrion Swivel screw fastener 50191 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Suitable for:hoses 6 x 1
  • Accessory type: Swivel screw joint
  • Material: Brass
Product type

Swivel screw fastener

Operating temperature

- 10 °C (min)

Min. operating temperature

- 10 °C

Manufacturer part #

50191

Material (details)

Brass

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3168443 Kendrion Swivel screw fastener 50191 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3168443 Kendrion Swivel screw fastener 50191 1 pc(s)

Description

Operating temperature 10 to +60 °C

This text is machine translated.