• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kendrion T-connector 50122 External thread M5 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Thread size M5
  • Accessories type T-piece
  • Material: Brass
  • Length: 12 mm
Product type

T-connector

External thread

M5

Manufacturer part #

50122

Material (details)

Brass

Content

1 pc(s)

Depth

12 mm

Documents & Downloads

Datasheet

Datasheet 3168642 Kendrion T-connector 50122 External thread M5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3168642 Kendrion T-connector 50122 External thread M5 1 pc(s)

Description

T-pieces M 5 type 50,122. Type 50,122, T-piece, Ms

This text is machine translated.

More interesting products

(*All information is plus legal VAT)