• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kendrion Push button valve 1.5 up to 8 bar 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • M5 connector
  • Design:3/2-way NO seat valve
  • Pressure range 1,5-8 bar
  • Nominal width 2 mm
Min. display range

1.5 bar

Display range (max.)

8 bar

Type

3/2-way NO seat valve

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

72.025

Dim

(W x D) 10 mm x 26 mm

Connection

M5 plug connector

Connection

M5

Max. operating pressure

8 bar

Operating pressure (min.)

1.5 bar

Pressure range

1.5 up to 8 bar

Operating medium

Compressed air (filtered)

Function

3/2-way

Enclosure material

Polyamide

Nominal width

2 mm

Nominal width

2 mm

Width

10 mm

Depth

26 mm

Pipe Ø

4 mm

Max. ambient temperature

60 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 3168438 Kendrion Push button valve 1.5 up to 8 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3168438 Kendrion Push button valve 1.5 up to 8 bar 1 pc(s)

Description

Mechanical sensing valves type Kuhnke 72.0. With low actuating force, large nominal diameter and small dimensions; pressure range: 1.5 to 8.0 bar, nominal diameter: NW 2, 2.0 mm. 3/2-way (seat valve, non-overlapping, pre-controlled), operating temperature: –10 to +60 °C, housing: Polyamide, expanding sleeve with gripping claws: Brass, O-ring and membrane: Perbunan, mounting position: Arbitrary, pressure medium connection: Integrated plug fitting for hoses PE 4 x 6 or PA 0 x 0.65, air consumption at 1, 4 bar: approx. 0.7 l/min (0 °C/1013 mbar), changeover time at 6, 0 bar: approx. 65 ms, actuation at 8, 0 bar: approx. 1.0 N, actuating stroke: approx. 0.6 mm, overlift: approx. 1.0 mm, Medium: filtered, oiled or filtered non-oiled compressed air or other gaseous media with permissible viscosity according to ISO-VG 10, method of operation: NC (closed when zero) or NO (open when zero), basic dimensions L 26/35, B 10, H 19.6 mm. Design with feeler roller type 72,020/025. Reset: Spring. Type 72,025, NO

This text is machine translated.