• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington Laptop bag Simply Portable Suitable for up to: 39,6 cm (15,6") Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kensington Simply Portable 39.6 cm (15.6-inch) laptop bag - black

  • The high-density neoprene case protects and cushions your laptop or Ultrabook
  • Protect your laptop or Ultrabook plus accessories in this case for devices up to 39.6cm (15.6-inch)
  • Zipper pocket on the front side for accessories such as charger and cable
  • Reinforced carrying handle for comfortable carrying of the stored device and protection against damage caused by falling
  • Removable, padded shoulder strap makes it possible to carry as a shoulder bag
  • Extremely soft fleece lining protects the device from scratches

Technical specifications

Product type

Laptop bag

Suitable for

39,6 cm (15,6")

Inside width

380 mm

Inside height

320 mm

Internal depth

40 mm

Width

40 cm

Height

35 cm

Depth

6 cm

Features

incl. shoulder strap

Material

Nylon

Neoprene

Weight

390 g

Factory colour

Black

Dim

(W x H x D) 40 x 35 x 6 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2301330 Kensington Laptop bag Simply Portable Suitable for up to: 39,6 cm (15,6") Black

Description

The Kensington SP15 neoprene case is made of a neoprene material that protects your notebook, has soft carrying handles and front and inner pockets with plenty of space for accessories and important documents. Extremely functional bag that is excellent value for money.

This text is machine translated.