• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington Laptop bag SP45 Classic Suitable for up to: 43,2 cm (17") Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kensington SP45 Classic laptop case 43.2 cm (17 inch), black

  • This toploader case is made of durable nylon, which protects and cushions your laptop
  • Protect your laptop or Ultrabook plus accessories in this 17-inch (43.2 cm) toploader
  • Removable, padded shoulder strap for comfortable carrying – ideal for traveling
  • Thanks to different accessory compartments, you are well organized while traveling

Technical specifications

Product type

Laptop bag

Suitable for

43,2 cm (17")

Inside width

400 mm

Inside height

290 mm

Internal depth

50 mm

Width

44.5 cm

Height

34.3 cm

Depth

8.9 cm

Features

incl. shoulder strap

Material

Nylon

Weight

1 kg

Factory colour

Black

Dim

(W x H x D) 44.5 x 34.3 x 8.9 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2301332 Kensington Laptop bag SP45 Classic Suitable for up to: 43,2 cm (17") Black

Description

The SP45 Classic laptop bag from Kensington has numerous additional compartments and a front pocket for particularly fast access to important utensils. It can be attached to a roller case in no time with the integrated belt and is thus ideal for journeys.

This text is machine translated.