
Highlights & Details
Kensington Monitor Stand Spin Station
- Patented, in the compartments with different compartments divided merry-go-round organization for desk tools
- Robust design for LCD flat panel monitors up to approx. 18 kg
- Narrow including lying compartment offers storage space and has an effect on every desk visually elegant
- Height adjustable from 57 - 82 mm
Technical specifications
- Product type
Monitor turntable
- Features
Pencil tray
- Holder type
Height-adjustable
Rotatable
- Max. height
8.2 cm
- Height (min.)
5.7 cm
- Add-on displays
1 Display(s)
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,4 cm (10,4")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,2 cm (12,3")
Show more
- Factory colour
Grey
- Width
337 mm
- Depth
346 mm
- Max. load capacity
18 kg
- Dim
(W x H x D) 337 x 150 x 346 mm
- Wireless charging
No
- Suitable for
25,4 cm (10") - 61 cm (24")
- Height
150 mm
- Weight
2780 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1503304 Kensington Spin Station Monitor turntable Height range: 5.7 up to 8.2 cm Grey
Description
This text is machine translated.
Features
- Can be set to your personal color adjustment in accordance with the SmartFit™ guidelines
- Conveniently placed the monitor at eye level, around the neck to relieve the burden.
What kind of Standing Desks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























