• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kenwood CHP80.000SI Food chopper 800 W Anthracite

1/7
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Capacity

500 ml

Product type

Food chopper

800 W

Factory colour

Anthracite

Material

Plastic

Width

160 mm

Height

278 mm

Length

161 mm

Depth

160 mm

Weight

1.78 kg

UKCA

yes

Pulse function

yes

Bowl capacity

0.5 l

Dishwasher-proof parts

yes

Package weight

2.25 kg

Non-slip base

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452041 Kenwood CHP80.000SI Food chopper 800 W Anthracite

Description

The Duo Prep 2-in-1 is a powerful electric chopper with quad blades made of stainless steel and an additional mill for spices. The 0.5 liter working container is Ideal for the preparation of small and larger quantities. With the 2+Pulse function, the ingredients and spices can be processed with short power bursts at optimum speed. The anti-slip stand and the locking system for the chopper and grinding vessel offer special safety. With the cable winding you can properly stow away the device. Furthermore, the components of the Duo Prep 2-in-1 are dishwasher-proof


COMPACT CONSTRUCTION

All components can be stowed away in one another. With a height of less than 300 mm, Duo Prep fits into each
Standard drawer.


ERGONOMIC DESIGN

Carrying handles for easier and comfortable handling.


HIGH SPEED GRINDER

Up to 60% finer grinding with the special high-speed grinder
Made of stainless steel, which corresponds to the performance of a self-contained grinder. High-quality grinding cups for processing hard spices.


SERRATED QUAD BLADE

One-piece quad blade for easier handling and cleaning. Precise cutting with the 3 x longer durable EverharpTM Quadblades.


PERFORMANCE

Reliable 800 watt motor with pulse function. With the 2+Pulse function, the ingredients and spices can be processed with short power bursts at optimum speed.


DRIPPER PER ATTACHMENT FUNCTION

The Dripper Pro attachment function simplifies the addition of liquids.


SAFETY LOCKING SYSTEM

Secure locking system for chopper and grinding containers.


SMART FUNCTIONS FOR MORE COMFORT

Secure locking system for chopper and grinding containers. Cable storage for proper storage
Suitable for dishwasher.

This text is machine translated.

Scope of delivery

  • Choppers
  • User manual

More interesting products

(*All information is plus legal VAT)