Datasheet 1848641 Kenwood Home Appliance KVL8320S Food processor 1700 W Grey
Description
The Boss Titanium is the first kitchen machine of kenwood with stirring bowl interior lighting. It impresses with its unique power, precision and versatility. With her successful each creation with ease.
This text is machine translated.
Features
Housing: die-cast metal
Material: polished stainless steel bowl
Material-Dish Accessories: stainless steel
Speeds: Variable + pulse function
Electronic Speed Control
Function switch for gentle Unterheben
Planetary mixing
Planetary Ruhr System
Dishwasher-proof parts
Trowel
Spray protection
Capacity: 4.55 kg - kitchen dough
2.56 kg capacity-yeast dough:
Capacity-protein: 16
Max. usable flour quantity: 910
Scope of delivery
Kitchen machine KVL 8320 S
Mixer attachment: Thermal resist
Plan tare circuit
Flexi stirrer
Dough Hook
Unterhebwerkzeug
Kneading hooks
High-speed connection
Low-tours connection
Balloon Whisk
User manual.
Description
The Boss Titanium is the first kitchen machine of kenwood with stirring bowl interior lighting. It impresses with its unique power, precision and versatility. With her successful each creation with ease.