• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kenwood Home Appliance FDM301SS Food processor 800 W Stainless steel

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Multipro Compact FDM 301 SS

  • Dish size 2.1 l
  • Mixer attachment 1.2 l
  • 800 W Powerful motor

Technical specifications

Capacity

2.1 l

Product type

Food processor

800 W

800 W

Switching stages

3

Factory colour

Stainless steel

Weight

4.8 kg

Material

Plastic

Width

200 mm

Height

365 mm

Length

230 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1848657 Kenwood Home Appliance FDM301SS Food processor 800 W Stainless steel

Description

This stylish and compact kitchen machine helps you with the preparation of many delicious dishes.

Quickly and easily.
Work with a handy 2.1 l container, a 1.2 l mixer attachment and high-quality accessories, you can quickly and easily with the multipro compact cutting, grating, kneading, verquirlen and crushing. Thanks to the compact size the multipro easy to store.

Your Kitchen Aid for every day
The multipro Compact is an all-round talent that not only through performance and versatility but also modern design is convincing. The 800 Watt motor and the variable speed adjustment ensures that you each time the desired results. In order to make it even easier, both the work tank as well as the mixer attachment on the same connection

A world full of possibilities
This compact kitchen machine offers a wide selection of accessories, so you can create a wide variety of dishes. You knead bread dough with the help of the kneading accessory, you hit protein or creams with the Snow broom or crushing the vegetables with the exhibition attachment. You can enjoy homemade lemonade thanks to the citrus press or use the work discs for rub of cheese or cutting of potatoes.

This text is machine translated.

Features

  • Speed: 2 speeds + pulse function
  • Stainless steel meter made of stainless steel
  • Dishwasher-proof parts
  • Anti-slip feet
  • Trowel
  • 2.1L bowl size:
  • Capacity mixer attachment: 1.2L
  • Work tank capacity (dry ingredients): 1.2kg
  • Work tank capacity (liquid ingredients): 1.2L

Scope of delivery

  • Basic device compact kitchen machine
  • Lemon Squeezer
  • Kneading tool
  • Double-whip
  • Parmesan cheese and potato friction disc
  • Main knife blade
  • Mixer attachment
  • Reversible disc for thick cutting and rough grating (4 mm)
  • Reversible disc for thin cutting and fine grating (2 mm)
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 178.98*

What kind of Food Processors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)