• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess Food processor 1200 W Creamy white, Stainless steel

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Nordic digital food processor

  • Combines a powerful food processor with an ice maker in one device
  • Simply put fresh ice and sorbets with the 1.4-liter HER ice bowl
  • The 5-liter stainless-steel mixing bowl offers plenty of space for the best recipes
  • 1200W motor and 8 speed settings for perfect results
  • Digital speed regulator, lifting mechanism and non-slip feet for easy handling

Technical specifications

Capacity

5 l

Product type

Food processor

Material (container)

Stainless steel

1200 W

Switching stages

8

Factory colour

Creamy white

Stainless steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386858 Princess Food processor 1200 W Creamy white, Stainless steel

Description

Are you a real baking enthusiast? Then the Princess 2-in-1 kitchen and ice maker is perfect for you! Knead dough for fresh bread, mix dough for the most delicious cakes or attach the ice bowl to your blender and create the most delicious ice cream in no time at all. In short, this versatile device is your ideal kitchen companion.

Enjoy homemade ice cream
Simply attach the ice bowl to the food processor and use the paddle supplied to make the freshest and most delicious ice cream. The ice bowl has a capacity of 1.4 liters. Experiment with different flavors and toppings! Whether you want to make classic vanilla ice cream or a refreshing sorbet, this machine makes the process quick and easy. During the mixing process, the stirring paddle of the ice machine ensures that all ingredients are mixed quickly and thoroughly so that they freeze evenly. The paddle scrapes the small ice crystals from the frozen bowl wall and mixes air into the mass, creating the creamy, rich texture. Bring the ice cream parlor home and enjoy homemade ice cream.

Spacious 5 liter stainless steel stirrer
With a powerful 1200-Watt motor and eight speed levels, you are in full control. The digital dial simplifies the setting – just turn the button to find the right speed. In the spacious 5-liter stainless-steel mixing bowl you can mix dough for the best recipes. It's child's play with the supplied kneading hooks, stirring brush and stainless steel whisk.

Easy to use
The Princess 2-in-1 food processor is designed to be easy to use. The lifting mechanism facilitates the lifting and lifting of the mixing bowl from the machine, while the lid with a filling opening allows the convenient addition of ingredients during mixing. The anti-skid feet provide stability during use.

A real eye-catcher in every kitchen
The beige color of the Princess food processor immediately gives your kitchen a stylish and warm touch. The subtle design combined with the gentle hues make this machine not only a powerful tool, but also a real eye-catcher on your worktop. Try out new recipes and be inspired by all the new possibilities this device offers.

This text is machine translated.

Scope of delivery

  • Princess 220138 2-in-1 Nordic Digital Food Processor
  • Bowl
  • Ice bowl
  • Kneak-by
  • Whisk
  • Whisks
  • Paddle
  • User manual

What kind of Food Processors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.