• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kenwood KVC65.001WH Food processor 1200 W White

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. 2 kg capacity for cake dough
  • Max. Capacity for bread dough: 1.3 kg
  • Capacity – flour (kg): 1.3
  • Max. Capacity for protein: 12
Capacity

5 l

Product type

Food processor

1200 W

Factory colour

White

Weight

9.50 kg

Material

Aluminium

Stainless steel

Die cast

Width

22.5 cm

Height

31.5 cm

Length

39.5 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452078 Kenwood KVC65.001WH Food processor 1200 W White

User & Safety Instructions

User & Safety Instructions 3452078 Kenwood KVC65.001WH Food processor 1200 W White

Description

Chef Titanium Baker in white combines the proven reliability of the boss's engine with a fresh, iconic design. With the built-in EasyWeigh™ scale, you can weigh ingredients directly in the mixing bowl or in the accessories. With the strong 1200-watt motor and the continuous speed control you always have control of the stirring process. Thanks to the lift-off function and soft-start you can mix ingredients gently and slowly – completely without splashes. Special highlight: 8 changeable PopTop covers let you customize your machine to suit your style and kitchen.

EasyWeigh™ Kitchen Scales
Gramm accurate and time saving
Weighing directly into the bowl or accessories with the built-in scale, you save time and reduce clutter while baking.

PopTops™
Individually like your taste
Interchangeable PopTop Covers let you personalize your machine to suit your color needs, style, and kitchen.

1200 W motor
Creates every task
The powerful Chief Motor™ and the continuous speed control with the underlift function guarantee perfect kneading, stirring or stirring, powerful mixing and gentle underlifting - Ideal for Soufflé.

LightLift™ stirrer
The lightest touch
Our unique LightLift™ stirrer makes it easy to add ingredients to the mixing bowl.

The necessary accessories
Our characteristic K-hook is accompanied by two other aluminum baking tools – a dough tool and a whisk. They are all tried and tested and can be easily washed by hand.

25+ accessories for 1000 preparation possibilities
Shred/spiralize more than 25 optional accessories for vegetable delight, chop meat, make pasta yourself, bake bread, juice, Make ice cream, mix, and much more.

Determine the speed
The smooth speed setting with soft start gives you full control over the stirring process. Thanks to the lift function, you can even lift light creams air-conditioned.

For perfect stirring results
Our unique planetary agitation system absorbs all the ingredients from the edge and bottom of the mixing bowl and gently and smoothly stirred them.

This text is machine translated.

Scope of delivery

  • Aluminium K hook
  • Stainless steel broom
  • Pasting tool made of aluminum
  • 5L Stainless steel bowl
  • Spray protection

What kind of Food Processors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.