• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt MUZ5GM1 Grain mill White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grain mill (also for S2) white

  • Infinitely adjustable grinding degree from fine to coarseSuitable for: Mum Series 2, MUM Series 4 and MUM 5

Technical specifications

Product type

Grain mill

Material (container)

Plastic

Factory colour

White

Weight

600 g

Material

Plastic

Width

144 mm

Height

222 mm

Length

144 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2616043 Bosch Haushalt MUZ5GM1 Grain mill White

User & Safety Instructions

User & Safety Instructions 2616043 Bosch Haushalt MUZ5GM1 Grain mill White

Description

Grain mill for perfect, self-ground flour - finely adjustable from coarse to fine.Efficient performance and comfortable handling thanks to stainless steel cone and large filling shaft.Easy and comfortable grinding of all cereals (except maize) and oilseeds directly into the bowl.

This text is machine translated.

Features

  • For all cereals except maize, also for oilseedsDirect grinding into the mixing bowlContinuous grinding degree adjustment (coarse - fine), even when the appliance is runningFunnel for up to 750 g of grain

Scope of delivery

  • Bosch MUZ5GM1 grain mill
  • User manual.

What kind of Food Processors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)