• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kenwood KFCS1356 Flush mount full range speaker 260 W Content: 1 Pair

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kenwood KFC-S 1356 speaker

  • Maximum power rating: 260 W.
  • 13 cm Doppelkonsus-Lautsprecher
  • Mounting depth: 43.5 mm

Technical specifications

Max. audio capacity

260 W

Product type

Flush mount full range speaker

RMS capacity

30 W

SPL

89 dB

Frequency range

45 - 18,000 Hz

Recess depth

43.5 mm

Impedance

4 Ω

Weight

404 g

Content

1 Pair

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1688235 Kenwood KFCS1356 Flush mount full range speaker 260 W Content: 1 Pair

Description

Thanks to its strong and improved magnetic drive listens to the music mad strong and dynamically.

This text is machine translated.

Features

  • 13 cm double cone speaker
  • Max. Peak load capacity: 260 W
  • Nominal load 30 W
  • Sound pressure: 89 dB/W/m
  • Frequency range: 45-18,000 Hz
  • Impedance 4 ohm
  • Mounting depth: 43.5 mm
  • Dimensions: 130 x 130 x 47.6 mm
  • Weight of the loudspeaker: 404 g
  • Magnet weight: 160 g

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.