• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kenwood KFCS1366 2-way flush mount speaker set 260 W Content: 1 Pair

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kenwood KFC-S 1366 speaker

  • Max. Peak load capacity: 260 W
  • 2-way speaker
  • Mounting depth: 43.7 mm

Technical specifications

Max. audio capacity

260 W

Product type

2-way flush mount speaker set

RMS capacity

30 W

SPL

89 dB

Frequency range

45 Hz - 22,000 Hz

Outside Ø

130 mm

Recess depth

43.7 mm

Impedance

4 Ω

Weight

423 g

Content

1 Pair

Description

Thanks to its strong and improved magnetic drive listens to the music mad strong and dynamically.

This text is machine translated.

Features

  • 2-way loudspeaker with 13 cm cone
  • Max. Peak load capacity: 260 W
  • Max. Input: 30 W
  • Sound pressure: 89 dB/W/m
  • Frequency range: 45-22,000 Hz
  • Impedance 4 ohm
  • Mounting depth: 43.7 mm
  • Dimensions incl. cover (not incl.): 157 x 157 x 65.7 mm (130 x 130 x 51 mm)
  • Speaker Weight 423 g
  • Magnet weight: 160 g

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)