• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kenwood KFCS1766 2-way flush mount speaker set 300 W Content: 1 Pair

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kenwood KFC-S 1766 speaker

  • Maximum power rating: 300 W.
  • 2-way loudspeaker
  • Cutout depth: 44.2 mm

Technical specifications

Max. audio capacity

300 W

Product type

2-way flush mount speaker set

RMS capacity

30 W

SPL

89 dB

Frequency range

35-20.000 Hz

Outside Ø

165 mm

Recess diameter

17 cm

Recess depth

44.2 mm

Impedance

4 Ω

Weight

536 g

Content

1 Pair

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1688239 Kenwood KFCS1766 2-way flush mount speaker set 300 W Content: 1 Pair

Description

Thanks to its strong and improved magnetic drive listens to the music mad strong and dynamically.

This text is machine translated.

Features

  • 2-way speaker
  • 17 cm cone
  • Max. Peak load capacity: 300 W
  • Nominal load 30 W
  • Frequency range: 35-20,000 Hz
  • Impedance 4 ohm
  • Sound pressure: 89 dB/W/m
  • Cutout depth: 44.2 mm
  • Dimensions: 165 x 165 x 51.2 mm
  • Weight: 536 g
  • Magnet weight: 220 g

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)