• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kerafol 1.000U80.ST.00150.S001108 U80 Thermally conductive film silicone-free 0.15 mm 1.8 W/mK (L x W) 100 mm x 100 mm

Product type
Thermally conductive film
Thermal conductivity
1.8 W/mK
Material
Polyurethane
Material thickness
0.15 mm
Length
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

265 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 179.00)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Tensile strength: 3.0 N/mm²
Product type

Thermally conductive film

Type

U80

Content

1 pc(s)

Features

silicone-free

Thermal conductivity

1.8 W/mK

Factory colour

Blue

Material

Polyurethane

Material thickness

0.15 mm

Dim

(L x W) 100 mm x 100 mm

Length

100 mm

Width

100 mm

Max. temperature

+125 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 2756243 Kerafol 1.000U80.ST.00150.S001108 U80 Thermally conductive film silicone-free 0.15 mm 1.8 W/mK (L x W) 100 mm x 100 mm

User & Safety Instructions

User & Safety Instructions 2756243 Kerafol 1.000U80.ST.00150.S001108 U80 Thermally conductive film silicone-free 0.15 mm 1.8 W/mK (L x W) 100 mm x 100 mm

Description

If you are concerned about the use of silicone, we offer a ceramic-filled polyurethane film as an alternative material. Along with good thermal and excellent electrical properties, these films are characterized by an excellent perforation resistance. These good physical properties are complemented by an excellent price-performance ratio.

This text is machine translated.

What kind of Thermally Conductive Films are you looking for?

More interesting products

(*All information is plus legal VAT)