• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kerafol 1.003500.ST.00500.W003391 3500 Thermally conductive pad 0.5 mm 3.5 W/mK (L x W) 120 mm x 200 mm

Product type
Thermally conductive pad
Thermal conductivity
3.5 W/mK
Material thickness
0.5 mm
Length
120 mm
Width
200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 916.25)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Thermally conductive pad

Type

3500

Content

1 pc(s)

Thermal conductivity

3.5 W/mK

Factory colour

Azure

Material thickness

0.5 mm

Dim

(L x W) 120 mm x 200 mm

Length

120 mm

Width

200 mm

Max. temperature

+200 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 2756268 Kerafol 1.003500.ST.00500.W003391 3500 Thermally conductive pad 0.5 mm 3.5 W/mK (L x W) 120 mm x 200 mm

User & Safety Instructions

User & Safety Instructions 2756268 Kerafol 1.003500.ST.00500.W003391 3500 Thermally conductive pad 0.5 mm 3.5 W/mK (L x W) 120 mm x 200 mm

Description

KERATHERM® SOFTTHERM® films, also known as gap pads or gap fillers, are a group of highly elastic ceramic-filled films. They are characterized by their extremely good compressibility, optimal plasticity with simultaneous good heat transfer and good electrical properties. The Keratherm® - Softtherm® 3500 is characterized by very good thermal, 3.5 W/mK, and dielectric properties of 10 kV/mm. Owing to its very good elastic and adaptable behavior the 3500 is also very suitable for pressure-sensitive applications.

This text is machine translated.

Features

  • PropertiesHighly flexible filmExcellent flexibilityVersatile thermal conductivity rangeGood electrical insulationHigh temperature stabilityPossible applicationsRD-RAM memory chipsHeat Pipe thermal solutionsAutomotive IndustryControl unitsPlasma supply consolesAdvantagesBalancing of component irregularitiesOptimized thermal transitionGood compression behaviorUL listedSlide optionsOptionally one-sided adhesive coatingSpecial thickness possibleAvailable as roll goods or punching goodsGlass-fiber reinforcement is possible if necessary

What kind of Thermally Conductive Films are you looking for?

More interesting products

(*All information is plus legal VAT)