• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kerafol 1.00KL95.ST.00180.S001606 KL 95 Thermally conductive tape 0.18 mm 1.3 W/mK (L x W) 40 mm x 40 mm

Product type
Thermally conductive tape
Thermal conductivity
1.3 W/mK
Material thickness
0.18 mm
Length
40 mm
Width
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

97 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 745.00)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Tensile strength 6.5 N/cm2
Product type

Thermally conductive tape

Type

KL 95

Content

1 pc(s)

Thermal conductivity

1.3 W/mK

Factory colour

Grey

Material thickness

0.18 mm

Dim

(L x W) 40 mm x 40 mm

Length

40 mm

Width

40 mm

Max. temperature

+100 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 2756247 Kerafol 1.00KL95.ST.00180.S001606 KL 95 Thermally conductive tape 0.18 mm 1.3 W/mK (L x W) 40 mm x 40 mm

User & Safety Instructions

User & Safety Instructions 2756247 Kerafol 1.00KL95.ST.00180.S001606 KL 95 Thermally conductive tape 0.18 mm 1.3 W/mK (L x W) 40 mm x 40 mm

Description

KERATHERM® adhesive tapes are heat-conducting and electrically insulating double-sided adhesive tapes. They have excellent, permanent adhesion with very high heat conductivity combined with very good insulation properties. The Keratherm© - KL 95 is a highly filled, multifunctional adhesive tape. Characteristic are the good thermal conductivity of 1.3 W/mK, the good dielectric properties of 10 kV/mm as well as the excellent adhesion behavior. The tape is very well suitable for sticking together a lot of electronic components and heat sinks.

This text is machine translated.

Features

  • Possible applicationsCPUs, LEDsFlip Chips, DSPsBGAs, PPGAsMOSFETs on heat sinksE.g. inPower supplies and invertersComputersTelecommunications electronicsCar Electronics

What kind of Thermally Conductive Films are you looking for?

More interesting products

(*All information is plus legal VAT)