• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kerafol Keratherm® 86/17 Thermally conductive film 0.225 mm 1.8 W/mK (L x W) 19 mm x 14 mm

Product type
Thermally conductive film
Thermal conductivity
1.8 W/mK
Material thickness
0.225 mm
Length
19 mm
Width
14 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8970 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (1 m2 = € 50.00)
€ 0.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Thermally conductive film

Content

1 pc(s)

Thermal conductivity

1.8 W/mK

Material thickness

0.225 mm

Dim

(L x W) 19 mm x 14 mm

Length

19 mm

Width

14 mm

Documents & Downloads

Datasheet

Datasheet 3530781 Kerafol Keratherm® 86/17 Thermally conductive film 0.225 mm 1.8 W/mK (L x W) 19 mm x 14 mm

User & Safety Instructions

User & Safety Instructions 3530781 Kerafol Keratherm® 86/17 Thermally conductive film 0.225 mm 1.8 W/mK (L x W) 19 mm x 14 mm

Description

Cut to size for standard transistor casings, the 86/17 balances an economical solution with good thermal characteristics. The fibreglass reinforced film with extra-smooth surface structure features excellent heat resistant qualities and a high level of isolating capacity. Suitable for pressure sensitive applications.

This text is machine translated.

What kind of Thermally Conductive Films are you looking for?

More interesting products

(*All information is plus legal VAT)