• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kerafol Keratherm® 86/17 Thermally conductive film 0.225 mm 1.8 W/mK (L x W) 42 mm x 29 mm

Product type
Thermally conductive film
Thermal conductivity
1.8 W/mK
Material thickness
0.225 mm
Length
42 mm
Width
29 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2740 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (1 m2 = € 225.00)
€ 0.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Thermally conductive film

Content

1 pc(s)

Thermal conductivity

1.8 W/mK

Material thickness

0.225 mm

Dim

(L x W) 42 mm x 29 mm

Length

42 mm

Width

29 mm

Documents & Downloads

Datasheet

Datasheet 3530782 Kerafol Keratherm® 86/17 Thermally conductive film 0.225 mm 1.8 W/mK (L x W) 42 mm x 29 mm

User & Safety Instructions

User & Safety Instructions 3530782 Kerafol Keratherm® 86/17 Thermally conductive film 0.225 mm 1.8 W/mK (L x W) 42 mm x 29 mm

Description

Cut to size for standard transistor casings, the 86/17 balances an economical solution with good thermal characteristics. The fibreglass reinforced film with extra-smooth surface structure features excellent heat resistant qualities and a high level of isolating capacity. Suitable for pressure sensitive applications.

This text is machine translated.

What kind of Thermally Conductive Films are you looking for?

More interesting products

(*All information is plus legal VAT)