• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kerafol Keratherm® 86/25 Thermally conductive film 0.225 mm 2.5 W/mK (L x W) 190 mm x 190 mm

Product type
Thermally conductive film
Thermal conductivity
2.5 W/mK
Material thickness
0.225 mm
Length
190 mm
Width
190 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 360.83)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Thermally conductive film

Content

1 pc(s)

Thermal conductivity

2.5 W/mK

Material thickness

0.225 mm

Dim

(L x W) 190 mm x 190 mm

Length

190 mm

Width

190 mm

Documents & Downloads

Datasheet

Datasheet 3524329 Kerafol Keratherm® 86/25 Thermally conductive film 0.225 mm 2.5 W/mK (L x W) 190 mm x 190 mm

User & Safety Instructions

User & Safety Instructions 3524329 Kerafol Keratherm® 86/25 Thermally conductive film 0.225 mm 2.5 W/mK (L x W) 190 mm x 190 mm

Description

KERATHERM® heat transfer films have a smooth surface so that no air inclusions hinder the heat transfer from the component to the cooling profile. The material compensates for microscopic unevenness in the contact surfaces and thus leads to an improvement of the heat contact surface and thus to the improved heat dissipation. This film made from silicone elastomer is characterized by its excellent electrical characteristics. It has good thermal behavior. These types of film provide excellent mechanical stability with simultaneous dielectric strength. Due to its structure, KERATHERM® GREEN has excellent self-adhesion.

This text is machine translated.

What kind of Thermally Conductive Films are you looking for?

More interesting products

(*All information is plus legal VAT)