• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kerafol KERATHERM 86/82 100x100 86/82 Thermally conductive film 0.25 mm 6.5 W/mK (L x W) 100 mm x 100 mm

1/2
Product type
Thermally conductive film
Thermal conductivity
6.5 W/mK
Material thickness
0.25 mm
Length
100 mm
Width
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 1,999.00)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kerafol KERATHERM 86/82 100x100 86/82 Thermally conductive film 0.25 mm 6.5 W/mK (L x W) 100 mm x 100 mm

  • Thermal conductivity 6.5 W/mK

Our service for you

  • Symbol image for Kerafol KERATHERM 86/82 100x100 86/82 Thermally conductive film 0.25 mm 6.5 W/mK (L x W) 100 mm x 100 mm
  • 'ISO 9001: TÜV Management Service' logo in blue and white, symbolises quality management certification.
  • A logo with the letters 'UL' in bold black text.

Technical specifications

  • Hardness: 65 Shore A
  • Flammability: UL 94V-0
Product type

Thermally conductive film

Type

86/82

Content

1 pc(s)

Thermal conductivity

6.5 W/mK

Dielectric strength

4000 kV/m

Factory colour

Red

Material thickness

0.25 mm

Dim

(L x W) 100 mm x 100 mm

Length

100 mm

Width

100 mm

RoHS-compliant

Yes

Max. temperature

200 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 189056 Kerafol KERATHERM 86/82 100x100 86/82 Thermally conductive film 0.25 mm 6.5 W/mK (L x W) 100 mm x 100 mm

Security datasheet

Security datasheet 189056 Kerafol KERATHERM 86/82 100x100 86/82 Thermally conductive film 0.25 mm 6.5 W/mK (L x W) 100 mm x 100 mm

Description

This film is particularly suitable for demanding applications. It has excellent thermal and electrical properties and is reinforced with fiberglass. The excellent performance characteristics and reliability make the film suitable for use in tightly packed electronic applications.

This text is machine translated.

What kind of Thermally Conductive Films are you looking for?

More interesting products

(*All information is plus legal VAT)