• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kerafol KERATHERM 86/60 190x190 86/60 Thermally conductive film 0.25 mm 4.5 W/mK (L x W) 190 mm x 190 mm

Image similar
Product type
Thermally conductive film
Thermal conductivity
4.5 W/mK
Material thickness
0.25 mm
Length
190 mm
Width
190 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 749.72)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Keratherm ® thermal conductivity film - pink 86/60

  • Thermal conductivity: 4.5 W/mK

Our service for you

Technical specifications

Product type

Thermally conductive film

Type

86/60

Content

1 pc(s)

Thermal conductivity

4.5 W/mK

Dielectric strength

20000 kV/m

Factory colour

Rose

Material thickness

0.25 mm

Dim

(L x W) 190 mm x 190 mm

Length

190 mm

Width

190 mm

RoHS-compliant

Yes

Max. temperature

200 °C

Min. temperature

-60 °C

Documents & Downloads

Datasheet

Datasheet 1361506 Kerafol KERATHERM 86/60 190x190 86/60 Thermally conductive film 0.25 mm 4.5 W/mK (L x W) 190 mm x 190 mm

Security datasheet

Security datasheet 1361506 Kerafol KERATHERM 86/60 190x190 86/60 Thermally conductive film 0.25 mm 4.5 W/mK (L x W) 190 mm x 190 mm

Description

This heat conductive film offers excellent heat conduction, caused by a specially provides silicone elastomer is reached. The noble electrical insulation thus remains. The excellent thermal resistance of this film allows optimum heat transfer to the heat conductor.

This text is machine translated.

What kind of Thermally Conductive Films are you looking for?

More interesting products

(*All information is plus legal VAT)