• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kerafol Keratherm KL 90 20x20 Keratherm KL 90 20x20 Thermally conductive tape 0.3 mm 1.4 W/mK (L x W) 20 mm x 20 mm

Image similar
Product type
Thermally conductive tape
Thermal conductivity
1.4 W/mK
Material
Acrylic
Material thickness
0.3 mm
Length
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Thermally conductive double-sided tape Keratherm ® KL 90

  • Thermal conductivity 1.4 W/mK

Our service for you

  • Symbol image for Kerafol Keratherm KL 90 20x20 Keratherm KL 90 20x20 Thermally conductive tape 0.3 mm 1.4 W/mK (L x W) 20 mm x 20 mm

Technical specifications

  • Shear strength:> 30 N / cm ²
Product type

Thermally conductive tape

Type

Keratherm KL 90 20x20

Content

1 pc(s)

Thermal conductivity

1.4 W/mK

Dielectric strength

10000 kV/m

Factory colour

Black

Material

Acrylic

Material thickness

0.3 mm

Dim

(L x W) 20 mm x 20 mm

Length

20 mm

Width

20 mm

RoHS-compliant

Yes

Max. temperature

125 °C

Min. temperature

-40 °C

Thickness

0.3 mm

Temperature range

-40 - +125 °C

Documents & Downloads

Datasheet

Datasheet 181132 Kerafol Keratherm KL 90 20x20 Keratherm KL 90 20x20 Thermally conductive tape 0.3 mm 1.4 W/mK (L x W) 20 mm x 20 mm

Security datasheet

Security datasheet 181132 Kerafol Keratherm KL 90 20x20 Keratherm KL 90 20x20 Thermally conductive tape 0.3 mm 1.4 W/mK (L x W) 20 mm x 20 mm

Description

KL 90 is a multi-functional high backfilled ceramic tape Its Characteristic are the high thermal conductivity, with good dielectric properties and excellent adhesion behavior. The tape is very well suitable for sticking together most different electronic construction units, heat sinks or function sheet metals on printed circuit boards.

What kind of Thermally Conductive Films are you looking for?

More interesting products

(*All information is plus legal VAT)