• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kerafol SOFTTHERM 86/525 200x120x1 86/525 Thermally conductive film 1 mm 5.5 W/mK (L x W) 120 mm x 200 mm

1/2
Product type
Thermally conductive film
Thermal conductivity
5.5 W/mK
Material thickness
1 mm
Length
120 mm
Width
200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 1,749.58)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat-conducting Softtherm - 86/525

  • Thermal conductivity: 5.5 W/mK

Our service for you

  • Symbol image for Kerafol SOFTTHERM 86/525 200x120x1 86/525 Thermally conductive film 1 mm 5.5 W/mK (L x W) 120 mm x 200 mm
  • A logo with the letters 'UL' in bold black text.

Technical specifications

  • Hardness: 50 - 70 Shore 00
  • Flammability: UL 94V-0
Product type

Thermally conductive film

Type

86/525

Content

1 pc(s)

Thermal conductivity

5.5 W/mK

Dielectric strength

2500 kV/m

Factory colour

Violet

Material thickness

1 mm

Dim

(L x W) 120 mm x 200 mm

Length

120 mm

Width

200 mm

RoHS-compliant

Yes

Max. temperature

180 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 189129 Kerafol SOFTTHERM 86/525 200x120x1 86/525 Thermally conductive film 1 mm 5.5 W/mK (L x W) 120 mm x 200 mm

Security datasheet

Security datasheet 189129 Kerafol SOFTTHERM 86/525 200x120x1 86/525 Thermally conductive film 1 mm 5.5 W/mK (L x W) 120 mm x 200 mm

Description

Softtherm 86/525 is the high-performance film with the currently best thermal performance of the softtherm group. They were originally designed for optimal thermal connections in the area of computer technology and high-performance automotive applications. In addition to the very good thermal characteristics distinguishes this film your optimal compression behavior. The excellent plasticity reduces the mechanical stress and ensures best thermal transitions to the power components.

This text is machine translated.

What kind of Thermally Conductive Films are you looking for?

More interesting products

(*All information is plus legal VAT)