• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 281-890 Pressure-Set for spring balances (300 - 2500 g)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Pressure-Set for spring balances (300 - 2500 g)

  • Pressure-Set for spring balances (300 - 2500 g)

Technical specifications

Product type

Printing set

Dim

(W x H x D) 295 x 19 x 19 mm

Calibratable

No

Height

19 mm

Depth

19 mm

Width

295 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 753545 Kern 281-890 Pressure-Set for spring balances (300 - 2500 g)

User & Safety Instructions

User & Safety Instructions 753545 Kern 281-890 Pressure-Set for spring balances (300 - 2500 g)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)