• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 961-170 961170 Calibrated to (ISO standards) Optional ISO calibration of the comparison plates AHBA-01 and AHBD-01

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Optional ISO calibration of the comparison plates AHBA-01 and AHBD-01

  • Optional ISO calibration of the comparison plates AHBA-01 and AHBD-01

Technical specifications

Product type

Calibration certificate

Dim

(W x H) 250 mm x 5 mm

Calibratable

No

Height

5 mm

ISO standards

Width

250 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 754974 Kern 961-170 961170 Calibrated to (ISO standards) Optional ISO calibration of the comparison plates AHBA-01 and AHBD-01

More interesting products

(*All information is plus legal VAT)