• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern ALJ 160-4AM Analytical scales Weight range 160 g Readability 0.0001 g mains-powered, via PSU

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Display type: Graphic LCD
Weight range

160 g

Product type

Analytical scales

Readability

0.0001 g

Display

Digital

Power supply (LOV)

mains-powered

via PSU

Manufacturer's standards (no certificate)

Dim

(L x W x H) 340 x 210 x 330 mm

Weighing plate

Stainless steel

Width

210 mm

Height

330 mm

Length

340 mm

Reproducibility

0.0001 g

Type

ALJ 160-4AM

Top plate (Ø)

80 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2498478 Kern ALJ 160-4AM Analytical scales Weight range 160 g Readability 0.0001 g mains-powered, via PSU

Datasheet 2498478 Kern ALJ 160-4AM Analytical scales Weight range 160 g Readability 0.0001 g mains-powered, via PSU

User & Safety Instructions

User & Safety Instructions 2498478 Kern ALJ 160-4AM Analytical scales Weight range 160 g Readability 0.0001 g mains-powered, via PSU

Description

Fast and efficient working thanks to graphic display. Simple clear text user guidance on the display in the languages DE, GB, FR, IT, ES, PT ALJ-A03: Ionizer for neutralizing electrostatic charge for permanent installation in the analysis scale. Especially comfortable handling, since no separate device is needed anymore. Simply switch on the ionization fan by pressing a button. Suitable for all models of this series, see accessories. CAL calibration program for adjusting the accuracy, external test weights for additional price, see test weights. Short settling time: Stable weighing values within approx. 4 s under laboratory conditions. Weighing with tolerance range (check-weighing): Input of an upper/lower limit value. An optical and acoustic signal supports portioning, dosing and sorting. Dosing aid: High stability mode and other filter settings can be selected. Internal memory for complete recipes with name and setpoint of the recipe components. Display-supported user guidance. Ergonomically optimized control panel for left and right-handed people. Large glass windguard with 3 sliding doors for comfortable access to the weighing material. Compact dimensions, advantageous in confined spaces. Safety cover included in delivery.

This text is machine translated.

Features

  • Calibration program CAL. Short settling time. Ergonomically optimized control panel. Large glass windguard. Compact dimensions: Safety cover.

Hints

The selected product is a calibration approved part.If there is a need to be calibrated according to EU directives, please order the conformity assessment (calibration) via the optional accessories.Subsequent initial calibration is not possible.In the case of articles with first-time verification, the right of withdrawal is fundamentally excluded.Under the EU Directive 2014/31/EU, scales must be officially conformity-assessed ("calibrated") when used as follows:a) in the course of business, if the price of a commodity is determined by weighing.b) in the manufacture of medicinal products in pharmacies and in analyzes in the medical and pharmaceutical laboratories.c) for official purposes.d) in the manufacture of prepackages.e) in medicine.

What kind of Laboratory Scales are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.