• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern CPB 15K0.2N-ISO Counting scales CPB 15K0.2N-ISO Calibrated to (ISO standards) Weight range 15 kg Readability 0.2 g

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 469.00 / piece)
€ 469.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Counting Scale CPB

  • Automatic optimisation of reference weight
  • Programmable using numerical key pad

Technical specifications

  • Linearity ± 0.0004 kg
  • Ambient temperature: 0 - 40°C
  • Display: LCD
Weight range

15 kg

Product type

Counting scales

Readability

0.2 g

Display

Digital

Power supply (LOV)

via PSU

ISO standards

Factory colour

Silver

Power supply (details)

230 V/AC, optional battery

Dim

(L x W x H) 100 x 315 x 100 mm

Weight

3.4 kg

Weight resolution

0.2 g

Calibratable

No

Calibration service

3 appropriate calibration values in the measuring range of the respective device

Weighing plate

Stainless steel

Width

315 mm

Height

100 mm

Length

100 mm

Reproducibility

0.0004 kg

Type

CPB 15K0.2N-ISO

Features

Counting

Calibratable

Top plate (width)

294 mm

Top plate (length)

225 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1239561 Kern CPB 15K0.2N-ISO Counting scales CPB 15K0.2N-ISO Calibrated to (ISO standards) Weight range 15 kg Readability 0.2 g

Information

Information 1239561 Kern CPB 15K0.2N-ISO Counting scales CPB 15K0.2N-ISO Calibrated to (ISO standards) Weight range 15 kg Readability 0.2 g

Information 1239561 Kern CPB 15K0.2N-ISO Counting scales CPB 15K0.2N-ISO Calibrated to (ISO standards) Weight range 15 kg Readability 0.2 g

Description

Precise counting: The automatic optimisation of reference weight gradually improves the average value of the piece weight

Programmable using numerical key pad:
- required reference quantity
- known reference weight

Target piece input check-weighing with an audible signal

Counting results memory: adds up all individual counting operations, result is shown in total weight and total pieces

Audible Fill-to-target: target quantity or target weight can be programmed. When the target value is reached, a signal will
sound

High mobility: thanks to battery operation (optional), compact, flat construction and low weight, it is suitable for use in several locations (production, warehouse, dispatch department,...)

Scope of delivery

  • Power supply
  • User manual.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.