
Number
Total (€ 48.99 / piece)
€ 48.99
incl. VAT
Only 9 Piece(s) available
Technical specifications
- Series
EFS
- Weight range
2.2 kg
- Product type
Classroom scales
- Weight resolution
1 g
- Readability
1 g
- Weighing plate dimensions
134 × 127 mm
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
White
- Dim
(L x W x H) 205 x 145 x 46.5 mm
- Weight
0.55 kg
- Calibratable
No
- Weighing plate
Plastic
- Width
145 mm
- Height
46.5 mm
- Length
205 mm
- Reproducibility
1 g
- Type
EFS 2000-0
- Features
Calibratable
Counting
- Top plate (width)
134 mm
- Top plate (length)
127 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2758415 Kern EFS 2000-0 Classroom scales Weight range 2.2 kg Readability 1 g battery-powered White
User & Safety Instructions
User & Safety Instructions 2758415 Kern EFS 2000-0 Classroom scales Weight range 2.2 kg Readability 1 g battery-powered White
Information
Information 2758415 Kern EFS 2000-0 Classroom scales Weight range 2.2 kg Readability 1 g battery-powered White
Conformity certificate
Conformity certificate 2758415 Kern EFS 2000-0 Classroom scales Weight range 2.2 kg Readability 1 g battery-powered White
Description
Easy and convenient 2-button operation, thus also well suited for school and teaching use. Large weighing plate, Ideal for larger samples, glasses, containers, etc. A convenient additive weighing function simplifies the recipe. Special flat design Stackable for space-saving storage. Safe and skid-free set-up with rubber feet. A practical transport lock prevents overloading of the weighing technology during stacking, storage or transport. Large, high-contrast display, facilitates the reading.
This text is machine translated.
This text is machine translated.
Features
- Weighing range 2200 g.Readability 1 g

































