• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern PLS 420-3F Precision scales Weight range 420 g Readability 0.001 g via PSU Silver

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,025.00 / piece)
€ 1,025.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Precision balance 0,001 g : 420 g

  • Excellent performance
  • excellent price - also with internal adjustment

Technical specifications

Series

PLS

Weight range

420 g

Product type

Precision scales

Weight resolution

0.001 g

Readability

0.001 g

Weighing plate dimensions

110 mm

Load capacity

420 g

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Factory colour

Silver

Power supply (details)

220 V - 240 V/AC 50 Hz

Dim

(L x W x H) 340 x 210 x 120 mm

Weight

3.2 kg

Calibratable

No

Weighing plate

Stainless steel

Width

210 mm

Height

120 mm

Length

340 mm

Reproducibility

0.001 g

Type

PLS 420-3F

Features

Calibratable

Counting

Top plate (Ø)

110 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 756061 Kern PLS 420-3F Precision scales Weight range 420 g Readability 0.001 g via PSU Silver

User & Safety Instructions

User & Safety Instructions 756061 Kern PLS 420-3F Precision scales Weight range 420 g Readability 0.001 g via PSU Silver

Information

Information 756061 Kern PLS 420-3F Precision scales Weight range 420 g Readability 0.001 g via PSU Silver

Description

- Ergonomically optimized control panel for left-handed and right-handed-glass wind protection, in series for models with weighing plate size. Removable cover with opening for pipetting. Weighing room ØxH 150 x 60 mm core PLJ: Internal Justierautomatik-CORE PLS: Adjustment program CAL to adjust the accuracy, external test weights against more price-CORE PLS/PLJ-F: Strain Gauges CORE PLS/PLJ-A: Force Compensation

This text is machine translated.

Features

  • Ergonomically optimised keypad for left and righthanded users
  • Glass draught guard, standard for models with weighing plate sizes . Removable metal cover with pipette opening. weighing space ØxH 150x60 mm
  • KERN PLJ: Automatic internal adjustment
  • KERN PLS: Adjusting program CAL for quick setting of the balance accuracy, external test weights at an additional price
  • KERN PLS/PLJ-F: Strain gauge
  • KERN PLS/PLJ-A: Force compensation|

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,088.99*

What kind of Laboratory Scales are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)