• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern PFB 200-3 Precision scales Weight range 200 g Readability 0.001 g via PSU Silver

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 489.00 / piece)
€ 489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Precision balance 0,001 g : 200 g

  • Low-cost model based on a concept of easy use

Technical specifications

Series

PFB

Weight range

200 g

Product type

Precision scales

Weight resolution

0.001 g

Readability

0.001 g

Weighing plate dimensions

80 mm

Load capacity

200 g

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Factory colour

Silver

Power supply (details)

220 V - 240 V/AC 50 Hz

Dim

(L x W x H) 315 x 210 x 90 mm

Weight

1.2 kg

Calibratable

No

Weighing plate

Stainless steel

Width

210 mm

Height

90 mm

Length

315 mm

Reproducibility

0.002 g

Type

PFB 200-3

Features

Calibratable

Counting

Top plate (Ø)

80 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 755993 Kern PFB 200-3 Precision scales Weight range 200 g Readability 0.001 g via PSU Silver

User & Safety Instructions

User & Safety Instructions 755993 Kern PFB 200-3 Precision scales Weight range 200 g Readability 0.001 g via PSU Silver

Information

Information 755993 Kern PFB 200-3 Precision scales Weight range 200 g Readability 0.001 g via PSU Silver

Description

- Comfortable operating philosophy: all main functions do not have a button on the control panel - compact dimensions, advantageous in confined spaces capacity indicator: an increasing light strip shows the remaining weighing range of the scale-level and foot screw for precise levelling standard, this accurate weighing results - wind protection as standard (for models with weighing plate size and). Removable cover with opening for pipetting. 158 x 143 x 64 mm weighing room Wxdxh

This text is machine translated.

Features

  • Concept of easy use: All primary functions have their own key on the keypad
  • Compact size, practical for small spaces
  • Capacity display: A bar lights up to show how much of the weighing range is still available
  • Level indicator and foot screws to level the balance precisely, fitted as standard, to give the most accurate weighing results
  • Draft shield standard (for models with weighing plate sizes and ). Removable metal cover with pipette opening. weighing space WxDxH 158x143x64 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 550.99*

What kind of Laboratory Scales are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)