
Highlights & Details
Bathroom Scales
- Noble look combined with flat and stable glass top plate for easy to enter and maximum safety.
Technical specifications
- Product type
Bathroom scales
- Display
Digital
- Factory colour
Grey
- Weight range
180 kg
- Dim
(L x W x H) 19 x 300 x 300 mm
- Weight
2.8 kg
- Body analyser functions
Body weight
- Material (tread)
Safety glass
- Unit of measurement
kg
lb
st
- Width
300 mm
- Height
300 mm
- Length
19 mm
- Power supply
CR 2032 button cell (2x), included
- Top plate (width)
300 mm
- Top plate (length)
300 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2108025 Kern MGD 100K-1 Bathroom scales MGD 100K-1 Digital Weight range=180 kg Grey
User & Safety Instructions
User & Safety Instructions 2108025 Kern MGD 100K-1 Bathroom scales MGD 100K-1 Digital Weight range=180 kg Grey
Information
Information 2108025 Kern MGD 100K-1 Bathroom scales MGD 100K-1 Digital Weight range=180 kg Grey
Conformity certificate
Conformity certificate 2108025 Kern MGD 100K-1 Bathroom scales MGD 100K-1 Digital Weight range=180 kg Grey
Conformity certificate 2108025 Kern MGD 100K-1 Bathroom scales MGD 100K-1 Digital Weight range=180 kg Grey
Conformity certificate 2108025 Kern MGD 100K-1 Bathroom scales MGD 100K-1 Digital Weight range=180 kg Grey
Conformity certificate 2108025 Kern MGD 100K-1 Bathroom scales MGD 100K-1 Digital Weight range=180 kg Grey
Conformity certificate 2108025 Kern MGD 100K-1 Bathroom scales MGD 100K-1 Digital Weight range=180 kg Grey
Conformity certificate 2108025 Kern MGD 100K-1 Bathroom scales MGD 100K-1 Digital Weight range=180 kg Grey
Conformity certificate 2108025 Kern MGD 100K-1 Bathroom scales MGD 100K-1 Digital Weight range=180 kg Grey
Conformity certificate 2108025 Kern MGD 100K-1 Bathroom scales MGD 100K-1 Digital Weight range=180 kg Grey
Description
Stable glass top plate
MGD-L: especially large weighing plate for a safe and comfortable stand
Hygienic and easy to clean
Particularly flat design makes it easy to enter
Generous Weighing Range
Safe and skid-free set-up with rubber feet.
Easy to use: Simply tap setting up-reading
Built-in AUTO-OFF-function for protecting the battery
Unit switching from kg to lb possible
Large, high-contrast display, facilitates the reading
Supplied in a beautiful jewelry packaging
This text is machine translated.
Scope of delivery
- Battery (2 xCR2032)
- Operating instructions

























