• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern OBE 104T241 OBE 104T241 Transmission microscope Trinocular 400 x Transmitted light

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Transmitted light microscope digital set OBE 104T241

  • Transmitted light
  • With tablet camera
  • LED lighting

Technical specifications

Product type

Transmission microscope

Type

Trinocular

Type

Upright

Optical magnification (min.)

40 x

Optical magnification (max.)

400 x

Clearance (min.)

0.47 mm

Clearance (max.)

18.6 mm

Lighting type

Transmitted light

Bulb type

LED (monochrome)

Bulb rating

3 W

Factory colour

Multicolour

Dim

(L x W x H) 320 x 180 x 385 mm

Length

320 mm

Width

180 mm

Height

385 mm

Weight

5700 g

Documents & Downloads

Datasheet

Datasheet 2252528 Kern OBE 104T241 OBE 104T241 Transmission microscope Trinocular 400 x Transmitted light

User & Safety Instructions

User & Safety Instructions 2252528 Kern OBE 104T241 OBE 104T241 Transmission microscope Trinocular 400 x Transmitted light

Description

The well-known OBE series is now also available as a complete digital solution for your live examination. Optionally with adapted tablet or C-mount camera. The suitable C-mount adapter is included in the delivery
THE CORE OBE-1 series is a fully equipped high-quality transmitted light microscope, which cannot be beat in its handling and ergonomic design
The strong and continuously dimmable 3W-LED ensures optimum illumination of the preparations and a long service life
The height-adjustable 1.25 ABBE focusable condenser with aperture aperture is another quality feature of the OBE-1 series and ensures optimum light bundling
The adapted CORE ODC 241 tablet camera was developed especially for the simple, comfortable and direct examination of the sample on the screen. Ideally suited for students in training or for demonstration purposes in the laboratory

This text is machine translated.

Features

  • Contrast methods: Light field (standard), dark field (optional), polarization (optional) eyepieces:
  • HWF 10x/Ø18mm Lenses:
  • 4x/10x/40x (achromat) Optical
  • system: Finite (DIN) Cross table:
  • 125x115mm Condensor:
  • Abbe N.A. 1.25
  • (with aperture) Illumination: 3W LED
  • (transmitted light) Resolution: 5 MP
  • Interface: WLAN, USB 2.0, HDMI, SD
  • FPS: 15 - 30
  • Sensor: 1/2.5" CMOS, color

Scope of delivery

  • Dust protection hood
  • Eyecups
  • Operating instructions
  • Power cable;
  • Allen key
  • Spare fuse
  • Calibration slides
  • C-mount adapter