• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern OBE 114C832 Transmission microscope Trinocular 1000 x Transmitted light

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Transmitted light microscope digital set OBE 114C832

  • Transmitted light
  • With camera
  • LED lighting

Technical specifications

Product type

Transmission microscope

Type

Trinocular

Type

Upright

Optical magnification (min.)

40 x

Optical magnification (max.)

1000 x

Clearance (min.)

0.07 mm

Clearance (max.)

18.6 mm

Lighting type

Transmitted light

Bulb type

LED (monochrome)

Bulb rating

3 W

Factory colour

Multicolour

Dim

(L x W x H) 320 x 180 x 375 mm

Length

320 mm

Width

180 mm

Height

375 mm

Weight

5700 g

Documents & Downloads

Datasheet

Datasheet 2252530 Kern OBE 114C832 Transmission microscope Trinocular 1000 x Transmitted light

User & Safety Instructions

User & Safety Instructions 2252530 Kern OBE 114C832 Transmission microscope Trinocular 1000 x Transmitted light

Description

The well-known OBE series is now also available as a complete digital solution for your live examination. Optionally with adapted tablet or C-mount camera. The suitable C-mount adapter is included in the delivery
THE CORE OBE-1 series is a fully equipped high-quality transmitted light microscope, which cannot be beat in its handling and ergonomic design
The strong and continuously dimmable 3W-LED ensures optimum illumination of the preparations and a long service life
The height-adjustable 1.25 ABBE focusable condenser with aperture aperture is another quality feature of the OBE-1 series and ensures optimum light bundling
The adapted C-mount camera is available in different designs and can be used universally

This text is machine translated.

Features

  • Contrast methods: Light field (standard), dark field (optional), polarization (optional)
  • eyepieces: HWF 10x/Ø18mm
  • Lenses: 4x/10x/40x/100x (achromat)
  • Optical system: Finite (DIN)
  • Cross table: 125x115mm
  • Condensor: Abbe N.A. 1.25
  • (with aperture) Illumination: 3W LED
  • (transmitted light) Resolution: 5 MP
  • Interface: USB 3.0
  • FPS: 14.2 - 101.2
  • Sensor: 1/2.5" CMOS, color

Scope of delivery

  • Dust protection hood
  • Eyecups
  • Operating instructions
  • Power cable;
  • Allen key
  • Spare fuse
  • Calibration slides
  • C-mount adapter
  • USB cable

System requirements

  • Microsoft Windows XP
  • Microsoft Windows Vista
  • Microsoft Windows 7
  • Microsoft Windows 8
  • Microsoft Windows 8.1
  • Microsoft Windows 10

Accessories

(*All information is plus legal VAT)