• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern OBS 116 OBS 116 Transmission microscope Binocular 400 x Transmitted light

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Transmitted-light microscope (school) OBS 116

  • Transmitted light
  • Binocular
  • LED lighting

Technical specifications

Product type

Transmission microscope

Type

Binocular

Type

Upright

Optical magnification (min.)

40 x

Optical magnification (max.)

400 x

Clearance (min.)

0.53 mm

Clearance (max.)

18 mm

Lighting type

Transmitted light

Bulb type

LED (monochrome)

Bulb rating

0.5 W

Operating voltage

6 V

Factory colour

Multicolour

Dim

(L x W x H) 300 x 130 x 310 mm

Length

300 mm

Width

130 mm

Height

310 mm

Weight

2200 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2340144 Kern OBS 116 OBS 116 Transmission microscope Binocular 400 x Transmitted light

User & Safety Instructions

User & Safety Instructions 2340144 Kern OBS 116 OBS 116 Transmission microscope Binocular 400 x Transmitted light

Description

THE Kern OBS-1 series is a solid and simple school microscope that is easy to handle with its clear controls
The continuously dimmable 0.5 W LED ensures optimum illumination of the preparations and a long service life. Even a mobile use is not possible due to the rechargeable batteries Problem
The simple 0.65 condenser lens with rotating aperture plate disc of the OBS 111 provides for an optimum light bundling and illumination of the sample. The models OBS 114 and OBS 116 have a height-adjustable 1.25-abbe condenser with aperture that can be focused, ensuring optimum light bundling
The focus of the object takes place for all models via a double-sided coarse and fine drive. The preparation is quickly worked and moved by means of a Mechanical cross table (only for Kern OBS 106)
A wide range of different eyepieces and lenses is also available available
Application area: Primary school (primary) and secondary level, education, hobby
Applications/Samples: Translucent and thin, high contrast, less demanding preparations (e.g. Plant tissue, colored cells/parasites)

This text is machine translated.

Features

  • Contrast methods: Light field
  • Eyepieces: WF 10x/Ø18mm
  • Lenses: 4x/10x/40x (Achromat)
  • Optical system: Finite (DIN)
  • Cross table: 115x125mm
  • Condenser: Abbe N.A. 1.25 fix (with aperture)
  • Lighting: 0.5W LED (transmitted light)

Scope of delivery

  • Dust protection hood
  • Operating instructions
  • Power cable;
  • Allen key

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.