• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern OCM 167 OCM 167 Transmission microscope Trinocular 20 x Transmitted light

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Eyepiece: Eyepiece HWF 10 x / Ø 20mm with anti-fungus, high eye point
  • Optical system: Infintiy
Product type

Transmission microscope

Type

Trinocular

Optical magnification (min.)

10 x

Optical magnification (max.)

20 x

Lighting type

Transmitted light

Bulb type

HV halogen

Bulb rating

30 W

Operating voltage

100 - 240 V

Weight

18 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2498489 Kern OCM 167 OCM 167 Transmission microscope Trinocular 20 x Transmitted light

User & Safety Instructions

User & Safety Instructions 2498489 Kern OCM 167 OCM 167 Transmission microscope Trinocular 20 x Transmitted light

Information

Information 2498489 Kern OCM 167 OCM 167 Transmission microscope Trinocular 20 x Transmitted light

Description

The OCM series is characterized by its ergonomic, robust and extra stable design. This design, with its very large working distance, is particularly suitable for the observation and analysis of cell cultures, for example. A 5W LED lighting provides for an optimum illumination in the bright field of your preparation. As a fluorescence microscope, an OSRAM 5W LED epi fluorescent tube unit is also available for perfect illumination and stimulation of your fluorescent preparations. A special Abbe N.A.-0.3 condenser with aperture and large working distance of 72 mm ensures optimal working in the light field, phase contrast and in fluorescence applications. The OCM series is equipped with a trinocular tube as standard. The mechanical object table including the object holder (Ø 118 mm) enables fast and effective working. Additional brackets for culture bowls are included in the delivery or available as accessories. Additional options such as a selection of eyepieces, lenses, object holders and other phase contrast units can be integrated as accessories. A dust cover and operating instructions are included in the delivery. Application area: Research and breeding of cell and tissue cultures. Applications/samples: In particular, consideration of preparations in culture vessels (bottles, trays, microplates), translucent and thin, low-contrast, Sophisticated preparations (e.g. living mammalian cells, tissues, possibly also microorganisms, immunofluorescence, FISH, DAPI Staining, etc.).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.