• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern ODC-82 ODC 824 Microscope camera 50 x Compatible with (microscope brand) Kern

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microscope camera ODC 824

  • 3.1 megapixels, CMOS, USB 2.0
  • For Windows
  • Software included

Technical specifications

Product type

Microscope camera

Operating voltage

5 V / DC

Weight

0.8 kg

Compatible with

Kern

Magnification

50 x

Documents & Downloads

Datasheet

Datasheet 1551610 Kern ODC-82 ODC 824 Microscope camera 50 x Compatible with (microscope brand) Kern

User & Safety Instructions

User & Safety Instructions 1551610 Kern ODC-82 ODC 824 Microscope camera 50 x Compatible with (microscope brand) Kern

Information

Information 1551610 Kern ODC-82 ODC 824 Microscope camera 50 x Compatible with (microscope brand) Kern

Conformity certificate

Conformity certificate 1551610 Kern ODC-82 ODC 824 Microscope camera 50 x Compatible with (microscope brand) Kern

Download

Download 1551610 Kern ODC-82 ODC 824 Microscope camera 50 x Compatible with (microscope brand) Kern

Description

Because of the tested CMOS technology, in connection with USB 2.0, the pictures quickly and presented clearly.
Also for demanding applications, such as for example in the dark field, in the Phase Contrast and fluorescence applications, these cameras.
Please refer to the for your core-microscope suitable C-Mount adapter with your order.

This text is machine translated.

Features

  • Resolution: 3.1 MP
  • Interface: USB 2.0
  • FPS: 11.5 - 45
  • 1/2" CMOS color sensor:

Scope of delivery

  • USB cable
  • Calibration object carrier
  • Software CD
  • Eyepiece adapter (Ø 23.2 mm)
  • Adjustment Ring For Eyepiece adapter (Ø 30.0 mm)
  • Adjustment Ring For Eyepiece adapter (Ø 30.5 mm).

System requirements

  • Microsoft Windows XP, Microsoft Windows Vista, Microsoft Windows 7; Microsoft Windows 8; Microsoft
    8.1; Microsoft Windows 10.

What kind of Microscope accessories are you looking for?