• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern PBS-A04 Set for density determination for PBS/PBJ (WxD 108x105 mm)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,435.00 / piece)
€ 2,435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Set for density determination for PBS/PBJ (WxD 108x105 mm)

  • Set for density determination for PBS/PBJ (WxD 108x105 mm)

Technical specifications

Product type

Viscosity test kit

Dim

(W x H) 200 mm x 100 mm

Calibratable

No

Height

100 mm

Width

200 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 755953 Kern PBS-A04 Set for density determination for PBS/PBJ (WxD 108x105 mm)

User & Safety Instructions

User & Safety Instructions 755953 Kern PBS-A04 Set for density determination for PBS/PBJ (WxD 108x105 mm)

Description

- Set for density determination of liquids and solids - suitable for precision scales (only for models with weighing plate 108 x 105 mm) - figure with large BxT precision scale CORE PBS (not included)

This text is machine translated.

Features

  • |-Set for density determination of liquids and solids|-Suitable for Precision balance KERN PBS/PBJ (only for models with weighing plate sizes WxD 108x105 mm)|-Illustration with Precision balance KERN PBS (not included)

More interesting products

(*All information is plus legal VAT)