

PDT
6200 g
Precision scales
0.01 g
0.01 g
6200 g
Digital
via PSU
Manufacturer's standards (no certificate)
(W x H x D) 213 x 101 x 322 mm
3600 g
Stainless steel
213 mm
101 mm
0.03 g
PDT 6000-2
Counting
185 mm
185 mm
322 mm
ABS plastic
25 °C
15 °C
yes
Datasheet 3776720 Kern PDT 6000-2 Precision scales Weight range 6200 g Readability 0.01 g via PSU
User & Safety Instructions 3776720 Kern PDT 6000-2 Precision scales Weight range 6200 g Readability 0.01 g via PSU
Information 3776720 Kern PDT 6000-2 Precision scales Weight range 6200 g Readability 0.01 g via PSU
The necessary accessories are required to use the article as described.