• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern RFS-A02 RFSA02 Tare pan made from stainless steel

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tare pan made from stainless steel

  • Tare pan made from stainless steel

Technical specifications

Product type

Pan

Dim

(W x H x D) 400 x 45 x 300 mm

Calibratable

No

Weighing plate

Stainless steel

Height

45 mm

Depth

300 mm

Width

400 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 756086 Kern RFS-A02 RFSA02 Tare pan made from stainless steel

User & Safety Instructions

User & Safety Instructions 756086 Kern RFS-A02 RFSA02 Tare pan made from stainless steel

Information

Information 756086 Kern RFS-A02 RFSA02 Tare pan made from stainless steel

Description

Ideal for weighing of loose fruits or vegetables wxdxh 370 x 240 x 20 mm

This text is machine translated.

Features

  • |-ideal for weighing loose fruit and vegetables|-WxDxH 370x240x20 mm|

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 133.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)