• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern Scales assembly kit CW 6000R Weight range 6000 kg

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sauter CW 6000R scales kit

  • Scales kit for individual construction of floor scales – suitable for rough industrial use under moist conditions
  • This text is machine translated.

Technical specifications

Weight range

6000 kg

Product type

Scales assembly kit

Manufacturer's standards (no certificate)

Weight

6000 kg

Calibratable

Yes

Type

CW 6000R

Series

CW R

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3702056 Kern Scales assembly kit CW 6000R Weight range 6000 kg

User & Safety Instructions

User & Safety Instructions 3702056 Kern Scales assembly kit CW 6000R Weight range 6000 kg

Information

Information 3702056 Kern Scales assembly kit CW 6000R Weight range 6000 kg

Description

Features

  • With the Sauter scales kits individual weighing solutions, e.g. individual weighing systems in industry, vehicle construction and agriculture can be built. This allows versatile requirements to be implemented on dimensions, materials, combinable peripherals, etc. Particularly suitable for the construction of platform scales, funnel scales, silo scales, embedded in the floor and other weighing devices. Range of application: Mass and pressure measurements under harsh environmental conditions
  • Details of load cells (4 × Sauter CT 2000-3Q1):
  • - Accuracy according to OIML R60 C3
  • - RoHS compliant
  • - Dust and splash-proof IP68/IP69K
  • - Alloyed steel
  • - 6-wire connection
  • - Nominal value: 2 mV/V.
  • Junction box Sauter CJ X467:
  • - Robust housing made of stainless steel with IP67 dust and splash-proof protection
  • Tip: Use the Sauter CW R in combination with one of our evaluation devices, e.g. KFS-TM, YKV