• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern Scales assembly kit CW 600R Weight range 600 kg

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sauter CW 600R scales kit

  • Scales kit for individual construction of floor scales – suitable for rough industrial use under moist conditions
  • This text is machine translated.

Technical specifications

Weight range

600 kg

Product type

Scales assembly kit

Manufacturer's standards (no certificate)

Type

CW 600R

Series

CW RB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3702058 Kern Scales assembly kit CW 600R Weight range 600 kg

User & Safety Instructions

User & Safety Instructions 3702058 Kern Scales assembly kit CW 600R Weight range 600 kg

Information

Information 3702058 Kern Scales assembly kit CW 600R Weight range 600 kg

Description

Features

  • With the Sauter scales kits individual weighing solutions can be built, e.g. individual weighing systems in agriculture or the food industry. This allows versatile requirements to be implemented on dimensions, materials, combinable peripherals, etc. Particularly suitable for the construction of platform scales, funnel scales, silo scales, weighing equipment for agricultural manure spreader, weighing equipment in municipal vehicles, e.g. disposal or winter service, scales embedded in the floor and other weighing equipment
  • Details of load cells (4 × Sauter CB 200-3Q1):
  • - RoHS compliant
  • - Dust and splash-proof IP68/IP69K
  • - Stainless steel
  • - 2-wire connection
  • - Nominal value: 3 mV/V.
  • Junction box Sauter CJ X467:
  • - Robust housing made of stainless steel with IP67 dust and splash-proof protection
  • Tip: Use the Sauter CW RB in combination with one of our evaluation devices, e.g. KFS-TM, YKV