• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern Scales assembly kit CW 750 Weight range 750 kg

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Scale kit Sauter CW 750

  • Scales kit with design approval for individual construction of floor scales – suitable for harsh industrial use under humid ambient conditions
  • This text is machine translated.

Technical specifications

Weight range

750 kg

Product type

Scales assembly kit

Manufacturer's standards (no certificate)

Calibratable

Yes

Weighing plate

Steel

Type

CW 750

Series

CW

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3702060 Kern Scales assembly kit CW 750 Weight range 750 kg

User & Safety Instructions

User & Safety Instructions 3702060 Kern Scales assembly kit CW 750 Weight range 750 kg

Information

Information 3702060 Kern Scales assembly kit CW 750 Weight range 750 kg

Description

Features

  • With the Sauter scales kits individual weighing solutions, e.g. individual weighing systems in industry, vehicle construction and agriculture can be built. This allows versatile requirements to be implemented on dimensions, materials, combinable peripherals, etc. Particularly suitable for the construction of platform scales, funnel scales, silo scales, embedded in the floor and other weighing devices. Range of application: Mass and pressure measurements under harsh environmental conditions
  • Details of load cells (4 × Sauter CB 250-3P1):
  • - Accuracy according to OIML R60 C3
  • - RoHS compliant
  • - IP67 dust and splash protection (in accordance with EN 60529)
  • - Nickel-plated steel
  • - Nominal value: 3 mV/V.
  • - 4-wire connection
  • Junction box Sauter CJ P4PG:
  • - Robust die-cast aluminum housing
  • - IP65 dust and splash protection
  • Tip: Use the Sauter CW in combination with one of our evaluation devices, e.g. KFS-TM, YKV