• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KETER Assortment box (L x W x H) 57.2 cm x 570 mm x 170 mm No. of compartments: 27 Piece Content 1 pc(s)

1/3
Packaging type
Piece
Product type
Assortment box
Compartments
27
Material
Plastic
Length
57.2 cm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Assortment box

Type

237004

Compartments

27

Material

Plastic

Factory colour

Black

Lid colour

Transparent

Length

57.2 cm

Width

570 mm

Height

170 mm

Depth

310 mm

Dim

(L x W x H) 57.2 cm x 570 mm x 170 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2140152 KETER Assortment box (L x W x H) 57.2 cm x 570 mm x 170 mm No. of compartments: 27 Piece Content 1 pc(s)

Description

Features

  • Robust assortment box with an unbreakable polycarbonate lid, metal locks and a stable metal handle
  • Removable containers in different sizes ensure order for tools and small parts
  • Compact, light and easy to transport.
  • This text is machine translated.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)