Non-contact opening of doors, operating key monitors, using keys and much more.
Technical specifications
Product type
Key ring
Content
1 pc(s)
Factory colour
Brass
Weight
50 g
Material
Brass
Copper
Description
The safe way to open doors without touching, to operate touch monitors, to use buttons, etc. The CleanKey is the safe and easy way to avoid germs. The pen tip works on all touch screens and the ergonomic design makes it easy to open doors, press buttons and pull levers. The CleanKey consists of an uncoated copper alloy 260, which is inherently antimicrobial. With the CleanKey on your keychain, you can reduce your contact area with contaminated surfaces and avoid unnecessary contact with germs.
The safe way to open doors without touching, to operate touch monitors, to use buttons, etc. The CleanKey is the safe and easy way to avoid germs. The pen tip works on all touch screens and the ergonomic design makes it easy to open doors, press buttons and pull levers. The CleanKey consists of an uncoated copper alloy 260, which is inherently antimicrobial. With the CleanKey on your keychain, you can reduce your contact area with contaminated surfaces and avoid unnecessary contact with germs.