
Highlights & Details
Key alarm with LED, pink
- Stylish for the bunch of keys or the bag
- Alarm and signal light.
- Mini torch for the keyhole at night.
Technical specifications
- Product type
Deterrent
- Dim
(W x H x D) 40 x 60 x 15 mm
- Component
Pocket alarm
- Power supply (LOV)
battery-powered
Doesn't apply
- Weight
34 g
- Factory colour
Pink
- Features
incl. LED
- Width
40 mm
- Height
60 mm
- Depth
15 mm
- SPL
120 dB
- Operating voltage
3 x 1.5 V LR44 battery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1416703 kh-security Pocket alarm Pink incl. LED 100137
User & Safety Instructions 1416703 kh-security Pocket alarm Pink incl. LED 100137
User & Safety Instructions 1416703 kh-security Pocket alarm Pink incl. LED 100137
Description
This text is machine translated.
Scope of delivery
- Key alarm pink
- 3x LR44 battery
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 12.98*
What kind of Mini Alarm Systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























