
Highlights & Details
Radio entry detector DGF-300
- Ideal for monitoring rooms, entrances or terraces
- Optional battery operation possible
- Can be extended to up to 8 transmitter and receiver
Technical specifications
- Battery type: 4 x AA battery, 1.5V (per device)
- Product type
Mini alarm system
- Component
Light curtain
- Power supply (LOV)
mains-powered
battery-powered
- Detection angle
140°
100 m
Doesn't apply
- Receiver size
150 x 115 x 28 mm
- Transmitter dimensions
150 x 115 x 28 mm
- Operating voltage
230 V
- Display
No
- Viewing width
8 m
- Radio frequency
434 MHz
- Weight
480 g
- Factory colour
White
- Features
incl. motion detector
- Power consumption (idle/triggered)
100 mA
- Frequency
434 MHz
Documents & Downloads
Datasheet
Datasheet 1554487 m-e modern-electronics Light curtain DGF-300 White incl. motion detector 41058
User & Safety Instructions
User & Safety Instructions 1554487 m-e modern-electronics Light curtain DGF-300 White incl. motion detector 41058
Conformity certificate
Conformity certificate 1554487 m-e modern-electronics Light curtain DGF-300 White incl. motion detector 41058
Warranty Terms
Warranty Terms 1554487 m-e modern-electronics Light curtain DGF-300 White incl. motion detector 41058
Description
Infrared motion detector - with transmitter and receiver, can be used as wall or floor-standing device
The wireless entry detector indicates persons entering the surveillance area of the motion detector.
Ready for immediate use without installation
Ideal for monitoring rooms, inputs, ETX transit zones.
Wireless range up to 100m (free field) - expandable with wireless repeater (Mod. CUVEO CR-R1
Can be coded individually to prevent crosstalk with similar devices in your neighborhood
Expandable: Up to 8 transmitters and receivers can be used each.
This text is machine translated.
Features
- Receiver
- Optical and acoustic message ( 8 adjustable melodies )
- Ring tone volume adjustable in 2 levels
- Battery control light for transmitter and receiver (warns with low battery)
- Power supply: Optionally with supplied power supply unit or with 4x 1.5V AA battery (not included).
- Transmitter:
- Motion detector for indoor and roofed outdoor area
- Detection range approx. 8 meters
- 140° detection range all-round or targeted monitoring with 3 different detection limiters
- 8 ring tones can be selected
- Motion detector delay adjustable 1.10 or 20 sec.
- Motion detector reaction sensitivity adjustable in 3 levels
- Ring tone volume adjustable in 2 levels
- Selection switch for: Melody transmitter + receiver
- Tune only receivers
- Alarm tone transmitter + melody receiver.
- Power supply: Optionally with supplied mains adapter or with 4x 1.5V AA battery (not included)
Scope of delivery
- Transmitter
- Receiver
- 2 x power adapter
- 3x capture limiter
- 2x stand
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 80.98*
What kind of Mini Alarm Systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























